Makita DHP490 Keyless 18 V Hand Drill 18 V 13 mm 50 nm 1900rpm
- RS Stock No.:
- 757-751
- Mfr. Part No.:
- DHP490Z
- Brand:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
$251.03
(exc. GST)
$276.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.03 |
*price indicative
- RS Stock No.:
- 757-751
- Mfr. Part No.:
- DHP490Z
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 50nm | |
| Product Type | Hand Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic Grip | |
| Series | DHP490 | |
| Chuck Size | 13mm | |
| Overall Length | 172mm | |
| Chuck Type | Keyless | |
| Speed | 1900rpm | |
| Power Rating | 18V | |
| Weight | 1.7kg | |
| Overall Height | 237mm | |
| Overall Width | 81mm | |
| Standards/Approvals | EN62841-2-1 | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 50nm | ||
Product Type Hand Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type Ergonomic Grip | ||
Series DHP490 | ||
Chuck Size 13mm | ||
Overall Length 172mm | ||
Chuck Type Keyless | ||
Speed 1900rpm | ||
Power Rating 18V | ||
Weight 1.7kg | ||
Overall Height 237mm | ||
Overall Width 81mm | ||
Standards/Approvals EN62841-2-1 | ||
Battery Supplied No | ||
- COO (Country of Origin):
- CN
The Makita Cordless hammer driver drill offers versatile impact drilling and screw driving capabilities in a Compact design. It is engineered for both high load applications and more delicate tasks, ensuring efficiency and precision.
Drilling capacities for masonry, steel, and wood ensure adaptability
Two speed settings provide flexibility for heavy or light operations
Equipped with an electric brake for enhanced safety and control
Tool/battery protection system extends the lifespan and ensures reliability
