Siemens, 16A Black 1 Gang Electrical Socket 5UB15 Indoor, Schuko

Subtotal (1 unit)*

$36.18

(exc. GST)

$39.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.18

*price indicative

RS Stock No.:
610-830
Mfr. Part No.:
5UB1518-0SB01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electrical Socket

Number of Gangs

1

Colour

Black

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Surface

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

Black

Screwed/Screwless

Screwless

Overall Width

55mm

Overall Height

55mm

Overall Depth

45mm

Range

DELTA

Series

5UB15

Standards/Approvals

VDE 620

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens soft black SCHUKO socket outlet is crafted for modern living, merging advanced safety features with elegant design. It boasts screwless connection terminals that enhance user convenience and provide effective touch protection. With a 55 x 55 mm cover plate, it seamlessly integrates into various environments while ensuring compliance with stringent safety standards. This socket outlet is designed to withstand severe conditions, making it a reliable choice for both residential and commercial settings. The thermoplastic material guarantees durability, and its robust IP20 protection class ensures safety in everyday use. Ideal for those who appreciate both functionality and style, this outlet stands out as a premium option for contemporary electrical installations.

Surface mounting method provides versatile installation options

Halogen-free materials contribute to a healthier environment

No integrated light features add to its sleek and minimalistic design

Marking without imprint maintains a clean aesthetic

Environmental Product Declaration highlights its sustainable manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy