Siemens, 16A Black 1 Gang Electrical Socket 5UB1917 Indoor, Schuko
- RS Stock No.:
- 610-898
- Mfr. Part No.:
- 5UB1917-0SB01
- Brand:
- Siemens
Subtotal (1 unit)*
$55.51
(exc. GST)
$61.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.51 |
*price indicative
- RS Stock No.:
- 610-898
- Mfr. Part No.:
- 5UB1917-0SB01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Black | |
| Screwed/Screwless | Screwed | |
| Overall Width | 55mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Series | 5UB1917 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Black | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Black | ||
Screwed/Screwless Screwed | ||
Overall Width 55mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Series 5UB1917 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet is an innovative solution designed with both functionality and aesthetic appeal in mind. This product boasts a soft black finish that effortlessly blends into modern environments, making it an ideal choice for contemporary interiors. Engineered for reliability, it features a thermoplastic housing that ensures durability while maintaining a sleek appearance. With a focus on safety, this socket outlet complies with VDE 0620 standards, assuring users of its high quality and dependable performance. The thoughtfully designed product prioritises ease of installation through surface mounting, facilitating a straightforward setup process. Whether utilised in residential or commercial settings, this socket outlet delivers a perfect blend of style and practicality.
Soft black finish enhances modern decor
Made from durable thermoplastic for longevity
Surface mounting design simplifies installation
Complies with VDE 0620 safety standards
Lockable feature adds an extra layer of security
Halogen-free materials contribute to environmental sustainability
No integrated lighting promotes a clean aesthetic
Plug terminal connection ensures compatibility with various plugs
IP20 protection class suitable for indoor use
Related links
- Siemens 5UB15 Black 1 Gang Electrical Socket Schuko
- Siemens 5UB1 Black 1 Gang Plug Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 2 Gang Electrical Socket Schuko
- Siemens 5UB18 Red 1 Gang Electrical Socket Schuko
