Schneider Electric, 16A White Plug Socket Ovalis Indoor
- RS Stock No.:
- 429-456
- Mfr. Part No.:
- S320033
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $16.20
View bulk pricing optionsSubtotal (1 unit)*
$20.34
(exc. GST)
$22.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.34 | - |
| 10 - 24 | $18.72 | $16.20 |
| 25 + | $16.90 | $86.00 |
*price indicative
- RS Stock No.:
- 429-456
- Mfr. Part No.:
- S320033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | ASA, Polycarbonate | |
| Finish | Matt | |
| IP Rating | IP21D | |
| Screwed/Screwless | Screwed | |
| Overall Width | 71mm | |
| Overall Height | 71mm | |
| Overall Depth | 41.2mm | |
| Range | Ovalis C | |
| Standards/Approvals | REACH, UNE 01511 UNE 0151 REACH SVHC, EU RoHS, RoHS | |
| Series | Ovalis | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material ASA, Polycarbonate | ||
Finish Matt | ||
IP Rating IP21D | ||
Screwed/Screwless Screwed | ||
Overall Width 71mm | ||
Overall Height 71mm | ||
Overall Depth 41.2mm | ||
Range Ovalis C | ||
Standards/Approvals REACH, UNE 01511 UNE 0151 REACH SVHC, EU RoHS, RoHS | ||
Series Ovalis | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet mechanism comes with a fixing frame and is designed for flush mounting. It includes a single socket with a 2P configuration and a cover with a shutter for safety. The outlet has two terminals per pole and is packed with a paint cover. It is sold as a single unit and is intended for indoor use, providing a secure and reliable electrical connection.
Antibacterial treated surface
IP21D and IK04 rated
RoHS compliant
Related links
- Schneider Electric Ovalis White Plug Socket, 16A Indoor
- Schneider Electric Ovalis White Plug Socket, 16A
- Schneider Electric Ovalis White Plug Socket French 2P
- Schneider Electric Ovalis White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- Schneider Electric Ovalis White 2 Gang Plug Socket, 10A Indoor
- Schneider Electric Ovalis White 1 Gang Plug Socket Indoor
- Schneider Electric Mureva Styl Black 16A Indoor & Outdoor
