Better World
Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 4.17A
- RS Stock No.:
- 210-8380
- Distrelec Article No.:
- 303-11-689
- Mfr. Part No.:
- ABLM1A12042
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$260.38
(exc. GST)
$286.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.38 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-8380
- Distrelec Article No.:
- 303-11-689
- Mfr. Part No.:
- ABLM1A12042
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ABLM1A | |
| Type | Switched Mode | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 100 → 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 12V dc | |
| Output Current | 4.17A | |
| Depth | 55.6mm | |
| Width | 53mm | |
| Height | 91mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ABLM1A | ||
Type Switched Mode | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 4.17A | ||
Depth 55.6mm | ||
Width 53mm | ||
Height 91mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Mounting Type DIN Rail Mount | ||
The schneider electrics single phase, modular regulated power supply has nominal input voltage of 100-240V and rated power of 4.2 A.
Compact dimensions
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Related links
- Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply 12V dc dc Output, 1A
- Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply 12V dc dc Output, 2.1A
- Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply 5V dc dc Output, 3.6A
- Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply 24V dc dc Output, 2.5A
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 12V dc dc Output 54W
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 12V dc dc Output 15W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 12V dc dc Output 33W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 12V dc dc Output 180W

