Schneider Electric Grey 2 Gang Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 287-6002
- Mfr. Part No.:
- MUR34101
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.22
(exc. GST)
$27.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.22 |
*price indicative
- RS Stock No.:
- 287-6002
- Mfr. Part No.:
- MUR34101
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Mount Type | Surface | |
| Material | Polycarbonate | |
| IP Rating | IP55 | |
| Overall Depth | 19mm | |
| Range | Mureva | |
| Overall Width | 84mm | |
| Overall Height | 23mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, IEC 60695-2-1, REACH, RoHS | |
| Series | Mureva Styl | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Mount Type Surface | ||
Material Polycarbonate | ||
IP Rating IP55 | ||
Overall Depth 19mm | ||
Range Mureva | ||
Overall Width 84mm | ||
Overall Height 23mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, IEC 60695-2-1, REACH, RoHS | ||
Series Mureva Styl | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixing frame is designed for Mureva Styl products, offering a sleek and durable solution for your electrical installations. With its grey colour tint and flush mounting, this fixing frame is ideal for indoor and outdoor use, providing compatibility with 2 gangs. Its PC material ensures resistance to various chemical and detergent products, making it a reliable choice for your projects.
Grey fixing frame for Mureva Styl products
Flush mounting with 2 gangs for easy installation
Resistant to alcohol, acids, bleach, and other detergents
Durable PC material for long-lasting performance
IP55 and IK08 degree of protection for reliability in different environments
Related links
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl White 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 3 Gang Plug Socket Indoor & Outdoor
