Schneider Electric, 16A White Plug Socket Ovalis, French 2P
- RS Stock No.:
- 358-035
- Mfr. Part No.:
- S261089
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.51
(exc. GST)
$61.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.51 |
| 10 + | $51.06 |
*price indicative
- RS Stock No.:
- 358-035
- Mfr. Part No.:
- S261089
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | ASA, Polycarbonate | |
| IP Rating | IP21D | |
| Finish | White | |
| Range | Ovalis | |
| Series | Ovalis | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material ASA, Polycarbonate | ||
IP Rating IP21D | ||
Finish White | ||
Range Ovalis | ||
Series Ovalis | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- PL
The Schneider Electric Ovalis 2 socket-outlets are designed for reliable performance with a dielectric strength of 2000 V. They have a storage temperature range of -5 to 50°C and an operational temperature range of 5 to 35°C, ensuring versatility and safety in different environments.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Ovalis White 1 Gang Plug Socket French 2P
- Schneider Electric Ovalis White Plug Socket, 16A Indoor
- Schneider Electric Ovalis White Plug Socket, 16A
- Schneider Electric Odace 2011 White Plug Socket French 2P
- Schneider Electric Mureva Styl Anthracite Plug Socket French 2P
- Schneider Electric Antivandale Silver Plug Socket French 2P
- Schneider Electric Ovalis White 2 Gang Plug Socket, 10A Indoor
- Schneider Electric Ovalis White 1 Gang Plug Socket Indoor
