Schneider Electric, 16A White Plug Socket Ovalis
- RS Stock No.:
- 357-247
- Mfr. Part No.:
- S321033
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$140.72
(exc. GST)
$154.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $140.72 | $14.072 |
*price indicative
- RS Stock No.:
- 357-247
- Mfr. Part No.:
- S321033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | ASA, Polycarbonate | |
| IP Rating | IP21D | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Range | Ovalis C | |
| Overall Width | 87mm | |
| Overall Depth | 42.5mm | |
| Overall Height | 87mm | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Series | Ovalis | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material ASA, Polycarbonate | ||
IP Rating IP21D | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Range Ovalis C | ||
Overall Width 87mm | ||
Overall Depth 42.5mm | ||
Overall Height 87mm | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Series Ovalis | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Schneider Electric Complete Ovalis socket outlet features a 2P shuttered design with claws for secure installation. It is white in color and offers an IK04 degree of protection, providing resistance to impacts. Additionally, it has an IP21D degree of protection, ensuring it is safeguarded against solid objects larger than 12.5 mm and protected from vertically dripping water, making it suitable for various indoor environments.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Ovalis White Plug Socket, 16A Indoor
- Schneider Electric Ovalis White Plug Socket French 2P
- Schneider Electric Ovalis White 1 Gang Plug Socket French 2P
- Schneider Electric Ovalis White 2 Gang Plug Socket, 10A Indoor
- Schneider Electric Ovalis White 1 Gang Plug Socket Indoor
- Schneider Electric D-Life White Plug Socket, 16A
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- Schneider Electric S535 Grey 16A
