Eaton Lockable IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- RS Stock No.:
- 125-688
- Mfr. Part No.:
- 174191 IKA-2/24-ST-UV
- Brand:
- Eaton
Subtotal (1 unit)*
$382.53
(exc. GST)
$420.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.53 |
*price indicative
- RS Stock No.:
- 125-688
- Mfr. Part No.:
- 174191 IKA-2/24-ST-UV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | IKA Industrial Distribution Board | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | Eaton xComfort IKA industrial | |
| Mount Type | DIN Rail, Surface | |
| Supply Voltage | 415V ac | |
| External Depth | 145mm | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Height | 436mm | |
| External Width | 310mm | |
| Standards/Approvals | RoHS conform, IEC/EN 60670-24, EN 62208 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range IKA Industrial Distribution Board | ||
Lockable Yes | ||
Colour Grey | ||
Series Eaton xComfort IKA industrial | ||
Mount Type DIN Rail, Surface | ||
Supply Voltage 415V ac | ||
External Depth 145mm | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Height 436mm | ||
External Width 310mm | ||
Standards/Approvals RoHS conform, IEC/EN 60670-24, EN 62208 | ||
Number of Rows 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Industrial distribution board is designed for both indoor and outdoor installations, offering a robust and reliable solution for your electrical distribution needs. The IKA-2/24-ST-UV model features a UV-stable, IP65 enclosure made of impact-res
UV resistant enclosure for durability in outdoor settings
Compliant with RoHS standards for environmentally friendly design
Easy installation with screw terminals and modular spacing design
Impact resistant plastic material ensures longevity
Suitable
- RS Stock No. 0125771
- Mfr. Part No. 174189 IKA-1/8-ST-UV
Each
$159.66
- RS Stock No. 0125782
- Mfr. Part No. 174188 IKA-1/6-ST-UV
Each
$129.33
- RS Stock No. 0125750
- Mfr. Part No. 174192 IKA-3/36-ST-UV
Each
$582.71
- RS Stock No. 0125753
- Mfr. Part No. 174194 IKA-2/36-ST-UV
Each
$554.25
Related links
- Eaton IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board
- Eaton IKA Industrial Series IKA Industrial Distribution Board
- Eaton IKA Industrial Distribution Board Distribution Board
- Eaton xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board
- Eaton IKA Industrial Distribution Board,
- Eaton xComfort IKA Series Quick Release Fastener for Use with IKA Industrial Distribution Board, IKA Professional
- Eaton IKA Professional Distribution
- Eaton Eaton xComfort Series Locking System for Use with IKA Standard Distribution Board, IKA Industrial Distribution











