Schneider Electric, 16A White Plug Socket Odace 2011, French 2P
- RS Stock No.:
- 358-405
- Mfr. Part No.:
- S520039
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 358-405
- Mfr. Part No.:
- S520039
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate, ASA | |
| IP Rating | IP21D | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Height | 71mm | |
| Overall Depth | 42.5mm | |
| Overall Width | 71mm | |
| Range | Odace | |
| Series | Odace 2011 | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate, ASA | ||
IP Rating IP21D | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Height 71mm | ||
Overall Depth 42.5mm | ||
Overall Width 71mm | ||
Range Odace | ||
Series Odace 2011 | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket outlet is a mechanism with a fixing frame and features a single socket. It is packaged with a paint cover. The device has 2 terminals per pole and is designed for flush mounting. The outlet configuration is 2P + E, with a shuttered cover for safety. This socket outlet adheres to the French standard deviation.
Fixing mode by screws
5000 cycles service life
Electrical durability of 5000 cycles
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Odace 2011 White Plug Socket French 2P
- Schneider Electric Odace 2011 White 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 White Plug Socket, 16A
- Schneider Electric Odace 2011 Blue 16A
- Schneider Electric Odace 2011 Anthracite 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 Grey 16A, Schuko
- Schneider Electric Odace 2011 Grey 16A
- Schneider Electric Ovalis White Plug Socket French 2P
