Schneider Electric White, Grey Plug Socket Odace 2011

Get a bulk buy discount

Add 10 more to save $18.20

View bulk pricing options

Subtotal (1 unit)*

$22.89

(exc. GST)

$25.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$22.89-
10 +$21.07$18.20

*price indicative

RS Stock No.:
428-917
Mfr. Part No.:
S530666
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

White, Grey

Switched

Yes

Mount Type

Flush

Material

TPE

IP Rating

IP21D

Range

Odace

Overall Height

71mm

Overall Depth

27.7mm

Overall Width

71mm

Standards/Approvals

EU RoHS, CHINA RoHS, EN 60669-1, REACH, 2006/95/EEC, LCIE: NF 619318A NF

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace Blind Cover in aluminium is designed for flush-mounted devices, offering a clean and seamless appearance. It features a screw-fixing mode for secure installation and comes in a sleek aluminium tint, blending effortlessly with modern interiors. Ideal for concealing unused electrical points, it combines practicality with a stylish, minimalist design.

EU RoHS Directive

Mercury free

  • RS Stock No. 0428979
  • Mfr. Part No. S530465
Each
$246.73
  • RS Stock No. 0428913
  • Mfr. Part No. S530461
Each
$128.29
  • RS Stock No. 0357351
  • Mfr. Part No. S525033
Each
$32.34
  • RS Stock No. 0341066
  • Mfr. Part No. S530462
Each
$297.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy