Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Sensors & Switches
Pneumatic Pressure Sensors
Crouzet Pressure Switch
RS Stock No.:
238-2486
Mfr. Part No.:
81505160
Brand:
Crouzet
View this category
4 In Global stock for delivery within 5 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$679.43
(exc. GST)
$747.37
(inc. GST)
Units
Per unit
1 +
$679.43
RS Stock No.:
238-2486
Mfr. Part No.:
81505160
Brand:
Crouzet
Technical data sheets
Legislation and Compliance
Product Details
Datasheet - 81505160
Catalog - 81505160
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MA
The Crouzet positive manostat pneumatic pressure switch provide an on or off output signal when the input signal reaches a predetermined pressure threshold.
Positive output
Hysteresis of 320 mbars
Adjustment range of 2 to 8 bars
Related links
Crouzet Pressure Switch
Crouzet Pressure Switch 1.2bar
Crouzet Pressure Switch, IP20 -0.3 bar
Crouzet Pressure Switch, IP20 8 bar
Crouzet Pressure Switch 8bar, 230V, IP54 8 bar
Crouzet Pressure Sensor 8bar 8 bar
SMC Pressure Switch
SMC Pressure Switch 1.01 bar