Schneider Electric, 16A Grey, White Plug Socket S535
- RS Stock No.:
- 340-760
- Mfr. Part No.:
- S535052
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.93
(exc. GST)
$25.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.93 |
| 10 + | $21.11 |
*price indicative
- RS Stock No.:
- 340-760
- Mfr. Part No.:
- S535052
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Grey, White | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | ASA, Polycarbonate | |
| IP Rating | IP21D | |
| Finish | Matt | |
| Screwed/Screwless | Screwless | |
| Range | Odace | |
| Overall Height | 71mm | |
| Overall Depth | 44mm | |
| Overall Width | 71mm | |
| Standards/Approvals | LCIE: NF 60415A, EU RoHS, RoHS NF, REACH | |
| Series | S535 | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Grey, White | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material ASA, Polycarbonate | ||
IP Rating IP21D | ||
Finish Matt | ||
Screwed/Screwless Screwless | ||
Range Odace | ||
Overall Height 71mm | ||
Overall Depth 44mm | ||
Overall Width 71mm | ||
Standards/Approvals LCIE: NF 60415A, EU RoHS, RoHS NF, REACH | ||
Series S535 | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace 1 socket-outlet, 2P + E, shuttered with pin earth, rated 16A, designed for claws. Made from durable aluminum, it provides reliable electrical connections with enhanced safety features, ideal for both residential and commercial use.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Odace 2011 Grey 16A
- Schneider Electric Odace 2011 Grey 16A, Schuko
- Schneider Electric D-Life White Plug Socket, 16A
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- Schneider Electric Ovalis White Plug Socket, 16A
- Schneider Electric Ovalis White Plug Socket, 16A Indoor
- Schneider Electric Odace 2011 White Plug Socket French 2P
- Schneider Electric Odace 2011 White Plug Socket, 16A
