Schneider Electric, 16A Anthracite Plug Socket Mureva Styl, French 2P

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.31

(exc. GST)

$31.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.31
10 +$26.05

*price indicative

RS Stock No.:
357-923
Mfr. Part No.:
MUR38030
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

Anthracite

Switched

No

Socket Type

French 2P

Pole Configuration

2P+E

Mount Type

Surface

Current Rating

16A

Voltage

250V

Material

Polycarbonate

Finish

Anthracite

IP Rating

IP55

Screwed/Screwless

Screwed

Overall Depth

64mm

Overall Height

76mm

Overall Width

218mm

Standards/Approvals

REACH, EU RoHS, CHINA RoHS

Series

Mureva Styl

COO (Country of Origin):
PL
The Schneider Electric Socket-Outlet, Mureva Styl, 2P + E with Shutters is a sleek and functional electrical outlet designed for safety and durability. Rated at 16A, 250V, it features pin earth and integrated shutters for enhanced safety. The anthracite finish offers a modern, sophisticated look, making it ideal for residential or commercial spaces.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy