Schneider Electric, 16A Blue, White Plug Socket Odace 2011

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.58

(exc. GST)

$24.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.58
10 +$20.78

*price indicative

RS Stock No.:
340-775
Mfr. Part No.:
S550049
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

Blue, White

Switched

No

Pole Configuration

2P+E

Mount Type

Flush

Current Rating

16A

Voltage

250V

Material

Polycarbonate, ASA

IP Rating

IP21D

Finish

Matt

Screwed/Screwless

Screwless

Overall Width

71mm

Overall Height

71mm

Overall Depth

45mm

Range

Odace

Standards/Approvals

EU RoHS, RoHS NF, REACH, LCIE: NF 60415A

Series

Odace 2011

Terminal Type

Screwless

COO (Country of Origin):
ES
The Schneider Electric Odace Socket-Outlet in cobalt blue is a French-style, 2P + E, 16A outlet with a built-in shutter for added safety. It features 4 screwless terminals for quick and hassle-free installation. The vibrant cobalt blue finish adds a bold, modern accent to any room, combining functionality with a stylish design for contemporary interiors.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy