Schneider Electric, 16A White, Blue Plug Socket Odace 2011, USB Type C
- RS Stock No.:
- 428-996
- Mfr. Part No.:
- S550089
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$97.69
(exc. GST)
$107.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $97.69 | - |
| 10 + | $89.88 | 7% |
*price indicative
- RS Stock No.:
- 428-996
- Mfr. Part No.:
- S550089
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White, Blue | |
| Switched | Yes | |
| Socket Type | USB Type C | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Finish | Matt | |
| Overall Depth | 42.7mm | |
| Overall Width | 71mm | |
| Overall Height | 71mm | |
| Series | Odace 2011 | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White, Blue | ||
Switched Yes | ||
Socket Type USB Type C | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Finish Matt | ||
Overall Depth 42.7mm | ||
Overall Width 71mm | ||
Overall Height 71mm | ||
Series Odace 2011 | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- CH
The Schneider Electric Odace Combi Flush Pin Earth Socket-Outlet is designed for versatile connectivity, featuring 2P + E and a USB C port. It comes in a stylish cobalt blue color, adding a modern touch to any space. This socket-outlet is ideal for both traditional and USB-powered devices.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Odace 2011 White Plug Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 White 1 Gang Plug Socket Type E
- Schneider Electric Odace 2011 Blue 16A
- Schneider Electric Odace 2011 White Plug Socket, 16A
- Schneider Electric Odace 2011 White 16A, Universal
- Schneider Electric Odace 2011 White Plug Socket French 2P
- Schneider Electric Odace 2011 White USB Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 White 1 Gang Plug Socket French 2P
