ideal-tek ES6025.CR.BG Nose Plier Long, 140mm Overall, 30mm Jaw ESD Safe
- RS Stock No.:
- 282-7667
- Distrelec Article No.:
- 300-98-060
- Mfr. Part No.:
- ES6025.CR.BG
- Brand:
- ideal-tek
Subtotal (1 unit)*
$129.74
(exc. GST)
$142.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 February 2027
- Plus 2 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.74 |
*price indicative
- RS Stock No.:
- 282-7667
- Distrelec Article No.:
- 300-98-060
- Mfr. Part No.:
- ES6025.CR.BG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Nose Plier | |
| Sub Type | Nose Pliers | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Material | HCS | |
| Handle Type | Ergonomic | |
| ESD Safe | Yes | |
| Jaw Length | 30mm | |
| Jaw Width | 10mm | |
| Finish | Sand Blasted | |
| Jaw Style | Long | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Nose Plier | ||
Sub Type Nose Pliers | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Material HCS | ||
Handle Type Ergonomic | ||
ESD Safe Yes | ||
Jaw Length 30mm | ||
Jaw Width 10mm | ||
Finish Sand Blasted | ||
Jaw Style Long | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High precision plier belonging to the needle nose plier family. The long needle jaw length improves access to micro areas and provides maximum visibility. The smooth surface on the jaw prevent scratches while holding.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
ds not found by saved name
Related links
- ideal-tek ES6024.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6023.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6013.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6014.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6023B.CR.BG Bent Nose Plier Bent Nose 30mm Jaw ESD Safe
- ideal-tek ES6022.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6021.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek 1-Piece Long Nose Plier Serrated 30mm Jaw ESD Safe
