Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe

Subtotal (1 unit)*

$61.14

(exc. GST)

$67.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.14

*price indicative

RS Stock No.:
188-4026
Mfr. Part No.:
169A.13
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

140mm

ESD Safe

Yes

Material

Steel

Handle Type

Polyvinyl Chloride

Circlip Size Range

12 → 25 mm

Jaw Shape

45° Angled Nose

Jaw Style

Bent Nose

Standards/Approvals

ASME B107.500, NF E 73-130

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
For Circlips® 8 --> 100 mm

Piano wire tips: high distortion resistance.

Long 10° angled tips for optimum circlip holding.

Identification colour code: saves time.

Grips in anti-slip granite PVC.

  • RS Stock No. 9103206
  • Mfr. Part No. 179A.13SLS
Each
$159.88
  • RS Stock No. 1883993
  • Mfr. Part No. 167A.13
Each
$62.64
  • RS Stock No. 9103212
  • Mfr. Part No. 177A.18SLS
Each
$156.08
  • RS Stock No. 1883724
  • Mfr. Part No. 167A.18
Each
$70.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy