ideal-tek ES6014.CR.BG Flat Nose Plier Long, 140mm Overall, 30mm Jaw ESD Safe
- RS Stock No.:
- 282-7660
- Distrelec Article No.:
- 300-98-054
- Mfr. Part No.:
- ES6014.CR.BG
- Brand:
- ideal-tek
Subtotal (1 unit)*
$138.74
(exc. GST)
$152.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 28 December 2026
- Plus 8 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.74 |
*price indicative
- RS Stock No.:
- 282-7660
- Distrelec Article No.:
- 300-98-054
- Mfr. Part No.:
- ES6014.CR.BG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Sub Type | Flat Nose Pliers | |
| Product Type | Flat Nose Plier | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Material | HCS | |
| Handle Type | Ergonomic | |
| Jaw Length | 30mm | |
| Jaw Width | 10mm | |
| Finish | Sand Blasted | |
| Jaw Style | Long | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Sub Type Flat Nose Pliers | ||
Product Type Flat Nose Plier | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Material HCS | ||
Handle Type Ergonomic | ||
Jaw Length 30mm | ||
Jaw Width 10mm | ||
Finish Sand Blasted | ||
Jaw Style Long | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High precision plier belonging to the long flat nose plier family. The long jaw length improves the ease of the hold. The serrated surface on the jaw increases its holding capacity.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
ds not found by saved name
Related links
- ideal-tek ES6013.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6024.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6025.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6023.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6023B.CR.BG Bent Nose Plier Bent Nose 30mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek PP2007E.IT Flat Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Smooth 30mm Jaw ESD Safe
