RS PRO 1-Piece Bent Nose Plier Bent Nose, 152mm Overall, 16mm Jaw ESD Safe
- RS Stock No.:
- 429-698
- Brand:
- RS PRO
Subtotal (1 unit)*
$30.75
(exc. GST)
$33.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.75 |
*price indicative
- RS Stock No.:
- 429-698
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Medium Head | |
| Product Type | Bent Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 152mm | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic, Anti-Slip | |
| Material | HCS | |
| Jaw Length | 16mm | |
| Finish | Anti-Reflection Phosphating | |
| Jaw Style | Bent Nose | |
| Nose Angle | 45° | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Medium Head | ||
Product Type Bent Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 152mm | ||
ESD Safe Yes | ||
Handle Type Ergonomic, Anti-Slip | ||
Material HCS | ||
Jaw Length 16mm | ||
Finish Anti-Reflection Phosphating | ||
Jaw Style Bent Nose | ||
Nose Angle 45° | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD Bent-Nose Plier, 45° Angled Needle-Nose
The RS PRO ESD bent-nose plier is designed for precision tasks requiring access to confined spaces. With its 45° angled needle-nose and smooth jaws, it is ideal for gripping components without causing damage. This tool is particularly beneficial in environments where electrostatic discharge (ESD) safety is crucial.
Features and Benefits
45° angled needle-nose pliers: Allows access to hard-to-reach areas without damaging components
Made in Italy with high carbon steel: Ensures durability and strength
Controlled atmosphere heat treatment: Enhances the tool's longevity
Anti-reflection phosphating surface treatment: Provides an accurate view of the work area
Grounded holes and surfaces: Allows for precise movements
Anti-slip bi-material dolphin handle: Offers a safe, light, and comfortable grip, even during prolonged use
ESD-safe version: Suitable for use in electrostatic-sensitive environments
Applications
Microelectronics
Jewellery making
Laboratory work
Watch making and repairs
DIY projects
Additional Information
The plier features a total length of 152 mm and a jaw length of 16 mm, making it suitable for delicate and precise tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- RS PRO 1-Piece Short Needle-Nose Plier Serrated 16mm Jaw ESD Safe
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
- RS PRO 1-Piece Round Nose Plier 16mm Jaw
