ideal-tek PP2007E.IT Flat Nose Plier Serrated, 160mm Overall, 30mm Jaw ESD Safe

Subtotal (1 unit)*

$42.69

(exc. GST)

$46.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.69

*price indicative

RS Stock No.:
330-931
Mfr. Part No.:
PP2007E.IT
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Flat Nose Plier

Sub Type

Medium Flat-Nose Plier

Overall Length

160mm

Material

Carbon Steel

Handle Type

Ergonomic

ESD Safe

Yes

Jaw Length

30mm

Jaw Width

13mm

Finish

Phosphate

Jaw Style

Serrated

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
IT
The Ideal-tek Carbon Steel Hand tools is a medium Flat-nose pliers. Its medium size (3mm thick) and the long serrated jaws makes this tool suitable for gripping components in hard-to-reach areas and for delicate electronics applications. The pliers are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.

Carbon Steel material

Body finishing is Phosphated

Overall length is 160mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy