ideal-tek ES6013.CR.BG Flat Nose Plier Long, 140mm Overall, 30mm Jaw ESD Safe
- RS Stock No.:
- 282-7659
- Distrelec Article No.:
- 300-98-053
- Mfr. Part No.:
- ES6013.CR.BG
- Brand:
- ideal-tek
Subtotal (1 unit)*
$138.35
(exc. GST)
$152.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.35 |
*price indicative
- RS Stock No.:
- 282-7659
- Distrelec Article No.:
- 300-98-053
- Mfr. Part No.:
- ES6013.CR.BG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Flat Nose Plier | |
| Sub Type | Flat Nose Pliers | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| Handle Type | Ergonomic | |
| Material | HCS | |
| ESD Safe | Yes | |
| Jaw Length | 30mm | |
| Jaw Width | 10mm | |
| Finish | Sand Blasted | |
| Jaw Style | Long | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Flat Nose Plier | ||
Sub Type Flat Nose Pliers | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
Handle Type Ergonomic | ||
Material HCS | ||
ESD Safe Yes | ||
Jaw Length 30mm | ||
Jaw Width 10mm | ||
Finish Sand Blasted | ||
Jaw Style Long | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High precision plier belonging to the long flat nose plier family. The long jaw length improves the ease of the hold. The smooth surface on the jaw prevents scratches while holding.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
ds not found by saved name
Related links
- ideal-tek ES6014.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6024.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6025.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6023.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6012.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6011.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6023B.CR.BG Bent Nose Plier Bent Nose 30mm Jaw ESD Safe
- ideal-tek PP2007E.IT Flat Nose Plier Serrated 30mm Jaw ESD Safe
