Knipex 1-Piece Flat Nose Plier Concave, 125mm Overall, 27mm Jaw
- RS Stock No.:
- 267-7053
- Mfr. Part No.:
- 37 21 125
- Brand:
- Knipex
Subtotal (1 unit)*
$70.42
(exc. GST)
$77.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.42 |
*price indicative
- RS Stock No.:
- 267-7053
- Mfr. Part No.:
- 37 21 125
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Jaw Length | 27mm | |
| Finish | Polished | |
| Jaw Style | Concave | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 9655 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Jaw Length 27mm | ||
Finish Polished | ||
Jaw Style Concave | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 9655 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Flat Nose Pliers with smooth gripping surfaces, for gripping, holding, bending and adjusting.Edges carefully deburred.
High-grade special tool steel material
Does not contain SVHC
Related links
- Knipex 1-Piece Flat Nose Plier 27mm Jaw
- Knipex 37 23 125 1-Piece Flat Nose Plier Concave 27mm Jaw
- Knipex 37 31 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 1-Piece Nose Plier Straight 27mm Jaw
- Knipex 1-Piece Round Nose Plier Round 27mm Jaw
- Knipex 37 33 125 1-Piece Flat Nose Plier Half Round 27mm Jaw
- Knipex 37 43 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 41 125 1-Piece Flat Nose Plier Round 27mm Jaw
