RS PRO Long Nose Plier Bent Nose, 200mm Overall VDE/1000V Approved, 72mm Jaw

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$66.52

(exc. GST)

$73.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 22 unit(s) shipping from 09 November 2026
  • Plus 84 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$66.52
5 +$54.77

*price indicative

RS Stock No.:
125-3074
Distrelec Article No.:
304-03-906
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Long Nose Plier

VDE/1000V Approved

Yes

Overall Length

200mm

Handle Type

DuoTech Soft Grip

Material

Steel

Jaw Length

72mm

Jaw Width

9.2mm

Finish

Chrome

Jaw Style

Bent Nose

Standards/Approvals

ISO 5745, VDE

COO (Country of Origin):
TR

RS PRO VDE Insulated Steel Pliers, Long Nose, 200 mm Overall Length


Choose these pliers from RS PRO for cutting, bending or twisting electrical wire. They have insulated handles to protect you from shock, which makes them safe to use with live electrical currents.

This tool is finished with a chrome plating for improved hardness and durability, so there's little chance of it breaking even under stress. Chrome is corrosion-resistant, which stops the pliers from rusting. Plus, they don't require much effort to clean – simply wipe down your pliers after use. Don't worry about arc faults or short circuits affecting your electrical board either, as the tool's insulated handle protects against this.

You can use these pliers with both soft and hard electrical wiring. They're VDE (Verband der Elektrotechnik) certified, which means they've been approved as safe to use with electrical devices and components.

Features and Benefits


• Made from steel

• Cutting capacity of 1.6 mm

• Jaw depth of 9.2 mm

• Jaw length of 72 mm

• Overall length of 200 mm

• Straight tip, long nose pliers type

• VDE 1000 V approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy