Knipex Cobra® 1-Piece Water Pump Plier, 125mm Overall, 27mm Jaw

Subtotal (1 unit)*

$92.69

(exc. GST)

$101.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 682 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.69

*price indicative

RS Stock No.:
665-6236
Distrelec Article No.:
180-47-640
Mfr. Part No.:
87 01 125
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Water Pump Plier

Product Type

Water Pump Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

125mm

Number of Positions

13

Material

Chrome Vanadium Steel, Electric Steel

Handle Type

Plastic Coated, Non-Slip

ESD Safe

No

Jaw Length

27mm

Jaw Opening

27mm

Finish

Grey, Polished

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 87 01 125 Cobra® High-Tech Water Pump Pliers with non-slip plastic coating grey atramentized 125 mm


87 01 125 KNIPEX Cobra® Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Pinch guard prevents operators' fingers being pinched. - Adjustment positions: 13- Capacities for pipes (diameter): Ø 1 in- Capacities for nuts: 27mm- Capacities for pipes (diameter): Ø 30mm

Technical attributes


Push The Button For Adjustment On The Workpiece
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy