Knipex 1-Piece Flat Nose Plier, 130mm Overall, 27mm Jaw
- RS Stock No.:
- 267-7051
- Distrelec Article No.:
- 302-23-014
- Mfr. Part No.:
- 37 11 125
- Brand:
- Knipex
Subtotal (1 unit)*
$50.21
(exc. GST)
$55.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.21 |
*price indicative
- RS Stock No.:
- 267-7051
- Distrelec Article No.:
- 302-23-014
- Mfr. Part No.:
- 37 11 125
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 130mm | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Special Quality Tool Steel | |
| Jaw Length | 27mm | |
| Finish | Black Atramentised, Head Polished | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 9655 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 130mm | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Special Quality Tool Steel | ||
Jaw Length 27mm | ||
Finish Black Atramentised, Head Polished | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 9655 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 37 11 125 Flat Nose Pliers for precision mechanics with plastic coating black atramentized 125 mm
37 11 125 Flat Nose Pliers precision pliers for fine assembly work, e. g. in electronics and fine mechanics. For gripping, holding, bending and adjusting. Tips precision-ground. Smooth gripping surfaces. Edges carefully deburred. Lap joint. flat, wide jaws. - Jaw thickness (joint) (D): 7.0mm- Tips width (E): 2.0mm- Tips thickness (F): 5.5mm- Jaw length (B): 27.0mm- Head width (A): 12.5mm
Features and Benefits
Precision Pliers For Fine Assembly Work, E. G. In Electronics And Fine Mechanics
Technical attributes
For Gripping, Holding, Bending And Adjusting
Tips Precision-Ground
Smooth Gripping Surfaces
Edges Carefully Deburred
Lap Joint
Tips Precision-Ground
Smooth Gripping Surfaces
Edges Carefully Deburred
Lap Joint
Related links
- Knipex 1-Piece Flat Nose Plier 27mm Jaw
- Knipex 1-Piece Flat Nose Plier Concave 27mm Jaw
- Knipex 37 31 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 33 125 1-Piece Flat Nose Plier Half Round 27mm Jaw
- Knipex 37 23 125 1-Piece Flat Nose Plier Concave 27mm Jaw
- Knipex 37 43 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 41 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 20 01 125 1-Piece Flat Nose Plier Short 27mm Jaw
