Knipex 86 03 1-Piece Plier Wrench, 125mm Overall, 23mm Jaw
- RS Stock No.:
- 815-6350
- Distrelec Article No.:
- 110-83-894
- Mfr. Part No.:
- 86 03 125
- Brand:
- Knipex
Subtotal (1 unit)*
$115.15
(exc. GST)
$126.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.15 |
*price indicative
- RS Stock No.:
- 815-6350
- Distrelec Article No.:
- 110-83-894
- Mfr. Part No.:
- 86 03 125
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier Wrench | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 125mm | |
| Number of Positions | 11 | |
| Handle Type | Plastic Coated | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| ESD Safe | No | |
| Jaw Length | 23mm | |
| Jaw Opening | 23mm | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier Wrench | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 125mm | ||
Number of Positions 11 | ||
Handle Type Plastic Coated | ||
Material Chrome Vanadium Steel, Electric Steel | ||
ESD Safe No | ||
Jaw Length 23mm | ||
Jaw Opening 23mm | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Pliers 125mm - Chrome plated
KNIPEX Wrench Pliers - Pliers and spanner at the same time. An innovative combination pliers with smooth wrench-like jaws, replacing the need to carry spanners with you. Can be used in a wide range of applications including gripping, bending and holding, the spanner pliers are ideal for working with sensitive equipment with its zero backlash jaw. Replaces an entire set of flat, metric and inch spanners.
Features and benefits
PVC coated - Chrome plated - Max opening 23mm
Smooth jaws to protect chrome fittings during assembly
Also ideal for gripping, holding, pressing and shaping
Smooth jaws that are gentle on chrome fittings during installation
No damage to the edges of the chrome fittings due to play-free pressure of the jaws
Quick adjustment on the workpiece at the touch of a button
No accidental adjustment of the jaws or slipping of the hinge
Replaces an entire set of flat, metric and inch keys
Smooth gripping of all widths up to the stated maximum capacity due to parallel jaws
The stroke between the jaws allows quick tightening and loosening according to the ratchet principle
High Pliering force due to 10-fold manual power transmission
The miniature spanner for precision engineering work
Particularly suitable for work on small bolts
Very good accessibility in very tight spaces.;Chrome vanadium electrical steel, forged, oil-hardened
Related links
- Knipex 86 03 1-Piece Plier Wrench 27mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 85mm Jaw
- Knipex 1-Piece Plier Wrench, 180 mm Overall
- Knipex 1-Piece Plier Wrench Smooth, 300 mm Overall
- Knipex 86 01 1-Piece Plier Wrench 52mm Jaw
- Knipex 86 06 1-Piece Plier Wrench 52mm Jaw
- Knipex 1-Piece Nose Plier Straight 27mm Jaw
- Knipex 1-Piece Plier Wrench 40mm Jaw
