Knipex 37 41 125 1-Piece Flat Nose Plier Round, 125mm Overall, 27mm Jaw

Subtotal (1 unit)*

$42.37

(exc. GST)

$46.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.37

*price indicative

RS Stock No.:
267-7173
Mfr. Part No.:
37 41 125
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Flat Nose Plier

Number of Pieces

1

Overall Length

125mm

VDE/1000V Approved

No

Material

Special Quality Tool Steel

Handle Type

Plastic Coated

ESD Safe

No

Jaw Length

27mm

Finish

Polished

Jaw Style

Round

Standards/Approvals

DIN ISO 9655

Non Compliant

COO (Country of Origin):
DE

KNIPEX 37 41 125 Flat Nose Pliers for precision mechanics with plastic coating black atramentized 125 mm


37 41 125 Flat Nose Pliers precision pliers for fine assembly work, e. g. in electronics and fine mechanics. For gripping, holding, bending and adjusting. Tips precision-ground. Smooth gripping surfaces. Edges carefully deburred. Lap joint. round, pointed jaws to bend wire loops. - Jaw thickness (joint) (D): 8.0mm- Tips width (E): 2.0mm- Tips thickness (F): 1.0mm- Jaw length (B): 27.0mm- Head width (A): 14.5mm

Features and Benefits


Precision Pliers For Fine Assembly Work, E. G. In Electronics And Fine Mechanics

Technical attributes


For Gripping, Holding, Bending And Adjusting
Tips Precision-Ground
Smooth Gripping Surfaces
Edges Carefully Deburred
Lap Joint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy