Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-3524
- Mfr. Part No.:
- 2862097
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-3524
- Mfr. Part No.:
- 2862097
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | G4 | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61140 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series G4 | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61140 | ||
- COO (Country of Origin):
- DE
Inline RS-485/422 function terminal block, complete with accessories (connector and labeling field), 1 serial input and output channel
Diagnostic and status indicators;4 kbyte receive buffer and 1 kbyte transmit buffer;Number of data bits, stop bits and parity can be set;Various protocols supported;1 serial input and output channel as RS-485 or RS-422 version;Transmission speed can be set up to 38,400 bps
Related links
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact G4 Series PLC I/O Module
- Phoenix Contact G4 Series PLC I/O Module, Relay
- Phoenix Contact G4 Series PLC I/O Module for Use with IO Module
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
