Phoenix Contact G4 Series PLC I/O Module, Relay

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-3527
Mfr. Part No.:
2862110
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PLC I/O Module

Series

G4

Number of Outputs

1

Output Type

Relay

Output Current

3 A

Maximum Operating Temperature

+55°C

Dimensions

119.8 x 12.2 x 71.5 mm

COO (Country of Origin):
DE
Inline, Relay terminal, Relay output: 1 (floating contacts), 24 V DC, 230 V AC, for switching ohmic loads, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connector and labeling field

Total current of the terminal: 3 A

Diagnostic and status indicators

Safe isolation

Nominal current at the output: 3 A

Floating connection for one actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy