Phoenix Contact G4 Series PLC I/O Module
- RS Stock No.:
- 855-3498
- Mfr. Part No.:
- 2861865
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-3498
- Mfr. Part No.:
- 2861865
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | G4 | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Dimensions | 140.5 x 48.8 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series G4 | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Dimensions 140.5 x 48.8 x 71.5 mm | ||
- COO (Country of Origin):
- DE
Inline positioning terminal, complete with accessories, 1 absolute encoder input, 4 digital inputs 24 V DC, 4 digital outputs 24 V DC, 500 mA, 3-conductor connection technology
Position detection using absolute encoders with SSI interface
Software limit switch
Adjustable encoder offset
Encoder resolution up to 26 bits
3 digital inputs
4 digital outputs
Gear ratio can be parameterized
Related links
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact G4 Series PLC I/O Module, Relay
- Phoenix Contact G4 Series PLC I/O Module for Use with IO Module
- Mitsubishi Electric G4 Series PLC I/O Module for Use with FX5UC CPU Module, FX5U CPU Module
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module
