Phoenix Contact IB Series PLC I/O Module for Use with Inline Station

Subtotal (1 unit)*

$1,292.24

(exc. GST)

$1,421.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,292.24

*price indicative

RS Stock No.:
855-1461
Mfr. Part No.:
2897813
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PLC I/O Module

Product Type

PLC I/O Module

Series

IB

For Use With

Inline Station

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

EAC

COO (Country of Origin):
DE
Inline, DALI master, integrated DALI power supply unit, safe electrical isolation, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields

Function blocks for PC Worx are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy