Phoenix Contact IB IL 400 ELR R-3A Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-3280
- Distrelec Article No.:
- 303-48-010
- Mfr. Part No.:
- 2700965
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,015.65
(exc. GST)
$1,117.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,015.65 |
*price indicative
- RS Stock No.:
- 855-3280
- Distrelec Article No.:
- 303-48-010
- Mfr. Part No.:
- 2700965
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 400 ELR R-3A | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series IB IL 400 ELR R-3A | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline power measurement terminal for direct measurement of AC currents up to 5 A, including neutral conductor current and phase conductor voltages up to 400 V AC (phase/neutral conductor) or 690 V AC (phase/phase) complete with accessories (connectors and labeling fields)
Power meter;Bimetal filtering;Operating hours counter;Determination of maximum values;Harmonics analysis;Triggers for meas. intervals can be freely defined;Short-time control;3 inputs for outer conductor voltages up to 690 V AC, supports direct connection;4 inputs, 1 A AC ... 5 A AC for phase currents and neutral conductor currents
Related links
- Phoenix Contact IB IL 400 ELR 1-3A Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 400 BR Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
