Phoenix Contact IB Series PLC I/O Module for Use with IO Module
- RS Stock No.:
- 855-1455
- Distrelec Article No.:
- 304-38-007
- Mfr. Part No.:
- 2897253
- Brand:
- Phoenix Contact
Subtotal (1 box of 4 units)*
$1,579.54
(exc. GST)
$1,737.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,579.54 | $394.885 |
*price indicative
- RS Stock No.:
- 855-1455
- Distrelec Article No.:
- 304-38-007
- Mfr. Part No.:
- 2897253
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | IB | |
| For Use With | IO Module | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, EAC, cULus, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series IB | ||
For Use With IO Module | ||
IP Rating IP20 | ||
Standards/Approvals UL, EAC, cULus, cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline, Digital output terminal, Digital outputs: 16, 24 V DC, 500 mA, connection method: 3-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
Diagnostic and status indicators;Short-circuit-proof and overload-protected outputs;Total current of the terminal: 8 A;Connection of actuators in 2- and 3-conductor technology;16 digital outputs;Nominal current per output: 500 mA
Related links
- Phoenix Contact IB IL MBUS-PAC Series PLC I/O Module for Use with IO Module
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DO 2-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL INC-IN-2MBD-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 232-2MBD-PAC Series PLC I/O Module, Motor
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
