Subtotal (1 pack of 5 units)*
$56.53
(exc. GST)
$62.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.306 | $56.53 |
*price indicative
- RS Stock No.:
- 282-3526
- Mfr. Part No.:
- 6ES7133-6CV15-1AM0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Series | 6ES7133 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Series 6ES7133 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES7133 Series Cover, 15mm Width - 6ES7133-6CV15-1AM0
This cover is a protective accessory designed to occupy unused slots in modular automation hardware, providing environmental protection and orderly installation within control cabinets. It is intended for use with SIMATIC system backplane modules in industrial settings and operates reliably across a wide ambient temperature range and at typical equipment installation altitudes.
Features & Benefits
• Withstands installation altitudes up to 5000m for high-site use
• Slim 15mm width for Compact slot coverage
• Durable profile height 73mm for secure slot sealing
• Depth 35.3mm ensures flush integration with modules
• Slim 15mm width for Compact slot coverage
• Durable profile height 73mm for secure slot sealing
• Depth 35.3mm ensures flush integration with modules
**Applications**
• Suitable for covering empty module slots in PLC racks
• Ideal for tidy, protected assemblies inside control cabinets
• Used with system bus units to prevent ingress and debris
• Can be used for temporary blanking during maintenance
• Ideal for tidy, protected assemblies inside control cabinets
• Used with system bus units to prevent ingress and debris
• Can be used for temporary blanking during maintenance
How does it perform at higher altitudes?
It is rated for operation up to 5000m above sea level, with additional installation guidance supplied for sites above 2000m to address reduced Air density effects on equipment.
What temperature extremes can it tolerate during continuous operation?
The component is specified to function continuously between -40°C to 70°C, enabling use in cold storage rooms and heated plant environments without degradation of fit.
How many covers are supplied together and what is their primary purpose?
The data references five covers intended for protecting vacant slots on the backplane, ensuring slots remain sealed and organised during configuration changes.
- RS Stock No. 2264050
- Mfr. Part No. 6ES7492-2XL00-0AA0
Each (In a Pack of 5)
$25.746
- RS Stock No. 2264051
- Mfr. Part No. 6ES7492-2XX00-0AA0
Each (In a Pack of 10)
$7.876
- RS Stock No. 2823537
- Mfr. Part No. 6ES7194-2BB00-0AA0
Each
$68.07
- RS Stock No. 2823455
- Mfr. Part No. 6AG1193-6AB00-0AA0
Each
$2,029.77
Related links
- Siemens Cover for Use with Protection Of Empty Slots
- Siemens SIMATIC Series Cover for Use with Protection Of Empty Slots
- Siemens ET 200 SP Series Connection Kit for Use with ET 200SP
- Siemens DELTA Series, Cover Plate
- Siemens 8GK4500 Series Cover
- Siemens 8WH Series Cover
- Siemens Cover SINAMICS G120X Series Cover for Use with Motor
- Siemens UKCA EAC, CE Standard











