Siemens DELTA Series, Cover Plate
- RS Stock No.:
- 167-648
- Mfr. Part No.:
- 5TC8912-0CH
- Brand:
- Siemens
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$68.83
(exc. GST)
$75.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $68.83 | $34.415 | - |
| 10 + | $65.10 | $32.55 | 5% |
*price indicative
- RS Stock No.:
- 167-648
- Mfr. Part No.:
- 5TC8912-0CH
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Sub Type | Cover Plate | |
| Finish | Painted | |
| Material | TPE | |
| Depth | 40mm | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | RoHS, EAC, IP0 | |
| Height | 80mm | |
| Colour | Brown | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Sub Type Cover Plate | ||
Finish Painted | ||
Material TPE | ||
Depth 40mm | ||
Screwed/Screwless Screwless | ||
Standards/Approvals RoHS, EAC, IP0 | ||
Height 80mm | ||
Colour Brown | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens Cover plate features a rotary knob design tailored for use with dimmers. It is constructed from thermoplastic material and boasts a compact height of 80 mm and a depth of 40 mm, making it suitable for various installation needs. With a protection class rating of IP20, this product ensures safe operation within standard environments while maintaining an aesthetically pleasing chocolate RAL colour finish.
Halogen free for safety
Lightweight at 22 g for easy installation
Painted surface for durability and style
No replaceable lens for a minimalist look
Thermoplastic material for longevity
Related links
- Siemens DELTA Series, Cover Plate
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
- Siemens DELTA Series, Cat6 2 Way RJ11 Central Plate Flush
- Siemens White Cover Plate Thermoplastic Cover Plate
- Siemens Off-White 1 Gang Cover Plate
- Siemens Gold 1 Gang Cover Plate
- Siemens Module Support For Use With M-System
