Siemens 6AG1193 Series Mounting Kit
- RS Stock No.:
- 282-3455
- Mfr. Part No.:
- 6AG1193-6AB00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,981.74
(exc. GST)
$2,179.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,981.74 |
*price indicative
- RS Stock No.:
- 282-3455
- Mfr. Part No.:
- 6AG1193-6AB00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| Series | 6AG1193 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
Series 6AG1193 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP is a modular distributed I/O system designed for use in harsh industrial environments. The mounting kit for SIPLUS ET 200SP typically includes components for securely and efficiently mounting the system.
Maximum width 19 inches
Related links
- Siemens 6AG1193 Series Mounting Kit
- Siemens 6AG1193 Series Adapter
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Mounting Kit for Use with Motor Starters, I/O modules
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
- Siemens 7KG9798 Series Mounting Kit
- Siemens Bypass Kit 3RW5 Series Mounting Kit for Use with 3RW50
- Siemens Door Mounting Kit 3RW5 Series Mounting Kit for Use with HMI module
