Siemens SIMATIC S7-400 Series Series Cover for Use with Signal Modules Spare Part
- RS Stock No.:
- 226-4051
- Mfr. Part No.:
- 6ES7492-2XX00-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$75.01
(exc. GST)
$82.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.501 | $75.01 |
*price indicative
- RS Stock No.:
- 226-4051
- Mfr. Part No.:
- 6ES7492-2XX00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Film | |
| Series | SIMATIC S7-400 Series | |
| For Use With | Signal Modules Spare Part | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Film | ||
Series SIMATIC S7-400 Series | ||
For Use With Signal Modules Spare Part | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400 series cover sheeting for labelling strips for signal modules spare part 10 units per packing unit.
Weight 72 g
- RS Stock No. 2264050
- Mfr. Part No. 6ES7492-2XL00-0AA0
Each (In a Pack of 5)
$24.52
- RS Stock No. 2264030
- Mfr. Part No. 6ES7468-1AH50-0AA0
Each
$857.24
- RS Stock No. 2264037
- Mfr. Part No. 6ES7468-1DB00-0AA0
Each
$6,745.86
- RS Stock No. 2264086
- Mfr. Part No. 6ES7960-1AA06-0XA0
Each
$1,532.58
Related links
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-400 Series Series Cover for Use with Peripheral Connector
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Cover for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Rack 482.5mm, 27.5 mm
- Siemens SIMATIC S7-400 Series Rack 257.5mm, 27.5 mm












