Siemens Cover for Use with Protection Of Empty Slots
- RS Stock No.:
- 203-4040
- Mfr. Part No.:
- 6ES7133-6CV15-1AM0
- Brand:
- Siemens
Subtotal (1 unit)*
$90.64
(exc. GST)
$99.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $90.64 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$56.53
(exc. GST)
$62.18
(inc. GST)
- RS Stock No.:
- 203-4040
- Mfr. Part No.:
- 6ES7133-6CV15-1AM0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| For Use With | Protection Of Empty Slots | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
For Use With Protection Of Empty Slots | ||
- COO (Country of Origin):
- DE
The Siemens Sematic ET 200SP, 5 BU covers, 15mm for protection of empty slots.
Dimensions 15mm x 73mm x 35.3mm
Related links
- Siemens 6ES7133 Series Cover
- Siemens SIMATIC Series Cover for Use with Protection Of Empty Slots
- Siemens ET 200 SP Series Connection Kit for Use with ET 200SP
- Siemens Cover Protective Cover For Use With HMI For Mobile Panel 2nd Generation PLC Siemen S7
- Siemens 6ES719 Series Cover for Use with SC RJ
- Siemens Protective Cover Protective Cover For Use With HMI Mobile Panel 170, Mobile Panel 177 PLC Siemen S7
- Siemens RXZ30.1 Series Cover for Use with Rxc30 Room Controller
- Siemens SIMATIC S7-1200 Series Cover for Use with SIMATIC S7-1200

