Siemens SIMATIC Series Cover for Use with Protection Of Empty Slots
- RS Stock No.:
- 203-4030
- Mfr. Part No.:
- 6ES7133-6CV20-1AM0
- Brand:
- Siemens
Subtotal (1 unit)*
$101.27
(exc. GST)
$111.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.27 |
*price indicative
- RS Stock No.:
- 203-4030
- Mfr. Part No.:
- 6ES7133-6CV20-1AM0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Series | SIMATIC | |
| For Use With | Protection Of Empty Slots | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Series SIMATIC | ||
For Use With Protection Of Empty Slots | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Siemens Sematic ET 200SP, 5 BU covers, 20mm for protection of empty slots.
Dimensions 20mm x 73mm x 35.3mm
Related links
- Siemens Cover for Use with Protection Of Empty Slots
- Siemens SIMATIC Series Cover for Use with Bus Adapter Interface PU 5
- Siemens 6ES7133 Series Cover
- Siemens SIMATIC Series Cover for Use with SIMATIC RTU3000C
- Siemens SIMATIC Series Cover for Use with Field PG M6/M5/M4
- Siemens SIMATIC S7-1200 Series Cover for Use with CPU 1217C
- Siemens SIMATIC S7-1200 Series Cover for Use with SIMATIC S7-1200
- Siemens SIMATIC S7-1200 Series Cover for Use with CPU 1211/1212
