Siemens 3SB Series Contact Block
- RS Stock No.:
- 266-9562
- Mfr. Part No.:
- 3SB2908-8AD
- Brand:
- Siemens
Subtotal (1 unit)*
$44.05
(exc. GST)
$48.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.05 |
*price indicative
- RS Stock No.:
- 266-9562
- Mfr. Part No.:
- 3SB2908-8AD
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Series | 3SB | |
| Standards/Approvals | EAC, UL, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Series 3SB | ||
Standards/Approvals EAC, UL, UKCA, CE | ||
- COO (Country of Origin):
- CZ
The Siemens push button is of 16 mm mounting diameter, this round push button is made up of plastic.
Black colour
Mechanical life - 10000000 cycles
Related links
- Siemens 3SB Series Contact Block SPST
- Siemens 3SB Series Contact Block 1 NO
- Siemens Siemens 3SB3 Series Contact Block, 1NO
- Siemens 3LD2 Series Contact Block, 1 NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block White Light, 1 NO/1 NC
- Siemens SENTRON Series Contact Block, 1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block Blue Light, 1 NO/1 NC
