Siemens CP Series PLC CPU
- RS Stock No.:
- 275-1770
- Mfr. Part No.:
- 6MF2805-0AA00
- Brand:
- Siemens
Subtotal (1 unit)*
$9,588.06
(exc. GST)
$10,546.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,588.06 |
*price indicative
- RS Stock No.:
- 275-1770
- Mfr. Part No.:
- 6MF2805-0AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | CPU I/O Unit | |
| Product Type | PLC CPU | |
| Series | CP | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type CPU I/O Unit | ||
Product Type PLC CPU | ||
Series CP | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- IN
Siemens 6MF Series Module, 60V Supply Voltage, IP20 - 6MF2805-0AA00
This module functions as a CPU I/O accessory designed for control and telecontrol environments where a compact, DIN-rail-mounted I/O unit is required. It operates from a DC supply and supports a broad set of industrial communication protocols, enabling integration with substations and supervisory systems while providing role-based access and security features for managed deployments.
Features and Benefits:
• 800MHz processor frequency for responsive protocol handling
• 4Gbyte flash memory enabling extensive application storage
• 512Mbyte RAM supporting large runtime datasets
• 400000 maximum data points for extensive signal coverage
• 128 local I/O modules supported to scale distributed I/O
• 4Gbyte flash memory enabling extensive application storage
• 512Mbyte RAM supporting large runtime datasets
• 400000 maximum data points for extensive signal coverage
• 128 local I/O modules supported to scale distributed I/O
Applications
• Used with telecontrol systems employing IEC60870-5 protocols
• Suitable for Modbus TCP/RTU gateway and protocol conversion
• Ideal for DNP3.0 serial and TCP supervisory links
• Used for PROFINET or PROFIBUS DP Master integration
• Suitable for secure remote station interfacing via HTTPS
• Suitable for Modbus TCP/RTU gateway and protocol conversion
• Ideal for DNP3.0 serial and TCP supervisory links
• Used for PROFINET or PROFIBUS DP Master integration
• Suitable for secure remote station interfacing via HTTPS
What output characteristics does it provide?
It offers two isolated digital outputs with 24 to 60V nominal DC per output and up to 1000mA switching current.
How is time synchronisation achieved?
It supports telecontrol protocol time sync, NTP/SNTP, IRIG‑B and IEEE1588 for coordinated timestamps.
What environmental range can it operate within?
It functions between -25°C and +70°C with 5 to 95% relative humidity and up to 3000 m altitude.
How does the device address cyber security?
It includes role-based access control, SNMP monitoring, Secure104 (IEC62351-3), HTTPS web server and a configurable firewall.
What physical connection and mounting options exist?
It uses screw terminals for conductors 0.2 to 2.5 mm² and is designed for DIN-rail mounting.
