Weidmüller Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- RS Stock No.:
- 452-489
- Distrelec Article No.:
- 304-22-249
- Mfr. Part No.:
- 9021930000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 3 more to save $1.74
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$37.88
(exc. GST)
$41.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | $37.88 | $0.076 | - |
| 3 - 5 | $37.30 | $0.075 | $1.74 |
| 6 - 9 | $36.73 | $0.073 | $6.90 |
| 10 - 19 | $36.16 | $0.072 | $17.20 |
| 20 + | $35.61 | $0.071 | $45.40 |
*price indicative
- RS Stock No.:
- 452-489
- Distrelec Article No.:
- 304-22-249
- Mfr. Part No.:
- 9021930000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Overall Length | 14mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Standards/Approvals | EU-Directive 2002/95/EC (2011/65/EU), REACh 1907/2006 Art. 33 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Overall Length 14mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Standards/Approvals EU-Directive 2002/95/EC (2011/65/EU), REACh 1907/2006 Art. 33 | ||
Weidmuller Crimp Bootlace Ferrule, 8mm Contact Surface Length, 14mm Overall Length - 9021930000
Want a way to secure a stranded wire to a spring or screw clamp in your setup? Pick up this crimp bootlace ferrule from Weidmuller for the job. To achieve a long-lasting hold, simply strip your wire and then push into the metal ferrule. Once it's inside, manually crimp the metal with a crimping tool, such as the multifunction Stripax Plus model (452-473). The resulting bond is gas and moisture-tight, so there's no need to worry about corrosion dampening its performance. This component is designed for use with wires up to 0.5mm² in size, so it's a sure fit for smaller connections.
Features & Benefits
• Light weight of 0.074g to minimise strain on your connection
• Insulated to prevent electrical hazards
• PP material for resistance to corrosion and wear, so it stands up to use in harsh industrial environments
Applications
• Industrial automation
• Control units
• Radio broadcasting
• Vehicle wiring
What types of connections is this product suitable for?
This crimp bootlace ferrule is suitable for use with row clamp or poke-in clamp connectors, so it's a versatile choice.
Approvals
-
Related links
- Weidmüller Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White to 20 AWG Wire Size
- JST 8 mm Pin Length White to 20 AWG Wire Size
- JST 8 mm Pin Length Orange from 24 AWG to 20 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, White to 20 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- Weidmüller 8 mm Pin Length Orange to 20 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White to 20 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
