Phoenix Contact CK7 Series Memory Module for Use with Interface System

Subtotal (1 unit)*

$67.72

(exc. GST)

$74.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.72

*price indicative

RS Stock No.:
212-7373
Distrelec Article No.:
304-23-234
Mfr. Part No.:
2901103
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Memory Module

Accessory Type

Memory Block

Series

CK7

For Use With

Interface System

Standards/Approvals

EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Multi-functional memory block with handle for the INTERFACE system for easy storage and back up of the configuration.

Colour is black

Each
$1,606.94
Each
$517.27
Each
$2,667.40
Each
$311.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy