WYPALL X80 Jumbo Roll Wipers (94173) Dry/Wet Industrial, Roll, 310 x 345 mm 540 Per Pack

Subtotal (1 unit)*

$236.75

(exc. GST)

$260.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$236.75

*price indicative

RS Stock No.:
226-4261
Mfr. Part No.:
94173
Brand:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Wipe Type

Industrial

Product Type

Wipe

Application

General Cleaning

Wet/Dry

Dry/Wet

Package Type

Roll

Wiper Size

310 x 345 mm

Colour

White

Quantity Per Package

540Per Pack

Trade Name

X80 Jumbo Roll Wipers (94173)

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TH

WYPALL® X80 Jumbo Roll Wipers (94173), Heavy Duty Wipers, 1 Jumbo Roll / Case, 540 White Cleaning Cloths / Roll (540 Total)


From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs. The WYPALL® X80 range is designed for tough maintenance and wiping tasks . Made from HYDROKNIT® material for absorption and versatile performance. Suitable for heavy-duty cleaning tasks such as wiping grease and oil and absorbing heavy soiling. Featuring good tear resistance, these cloths are designed to be durable enough to clean rough surfaces without easily falling apart. Plus they are designed to be reduce waste and cost due to the fact that they can be rinsed and reused. Certified by HACCP International.Containing 540 wipers, this is a high capacity solution. Compatible with KIMBERLY-CLARK PROFESSIONAL® Jumbo Roll Dispensers that can be either wall mounted (4951) or free-standing on the floor via a trolley (4905). Each case of WYPALL® X80 jumbo roll wipers contains one wiper roll, perforated to produce 540 heavy duty, white cleaning wipers, each measruring 31 cm x 34.5cm. WYPALL® X80 Wipers by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.

Features


Each case of WYPALL® X80 jumbo roll wipers consists of one roll of 540 heavy duty, white cleaning wipers

Made from HYDROKNIT® material for absorption and versatile performance. Suitable for heavy-duty cleaning tasks such as wiping grease and oil and absorbing heavy soiling

Rinse and reuse, designed to reduce waste and cost. As well as being designed to be durable enough to clean rough surfaces without easily falling apart

Containing 540 wipers, this is a high capacity solution

Certified by HACCP International

The Kimberly Clark Wypall 94173 X80 perforated jumbo roll wiper, with white colour and dimension is 31cm x 34.5cm.

540 Wipers per Roll

1 Roll per Case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy