Phoenix Contact PLCNEXT MEMORY Series Memory for Use with PLC System
- RS Stock No.:
- 287-7610
- Distrelec Article No.:
- 303-44-861
- Mfr. Part No.:
- 1043501
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$327.40
(exc. GST)
$360.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.40 |
*price indicative
- RS Stock No.:
- 287-7610
- Distrelec Article No.:
- 303-44-861
- Mfr. Part No.:
- 1043501
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Memory | |
| Accessory Type | Program and Configuration Memory | |
| Series | PLCNEXT MEMORY | |
| For Use With | PLC System | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 3.3V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Memory | ||
Accessory Type Program and Configuration Memory | ||
Series PLCNEXT MEMORY | ||
For Use With PLC System | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 3.3V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact program and configuration memory is a plug-in module designed for storing application programs and other files in the file system of the PLC. It has a capacity of 2 GB.
Maximum power dissipation for nominal condition 0.165 W
Housing material plastic
Ambient operational temperature -40 to 85 °C
Related links
- Phoenix Contact PLCNEXT MEMORY Series Memory for Use with PLC System
- Phoenix Contact EV Series Memory for Use with PLC
- Phoenix Contact PLC Next Series Memory for Use with PLC
- Phoenix Contact FL MEM PLUG/MRM Series Memory for Use with FL Switch MCS/SMCS
- Phoenix Contact FL MEM PLUG 2 Series Memory
- Phoenix Contact SD FLASH 2GB APPLIC A Series Memory for Use with ILC 151 ETH Controller ILC 131 ETH,
- Siemens SIPLUS NET Series Memory for Use with SIMATIC NET
- ABB IDFIX-PROG Series Memory for Use with Pluto Identifier
