ABB 3AXD5 Series PLC Accessory for Use with Extension
- RS Stock No.:
- 707-394
- Mfr. Part No.:
- 3AXD50000137954
- Brand:
- ABB
Subtotal (1 unit)*
$143.55
(exc. GST)
$157.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $143.55 |
*price indicative
- RS Stock No.:
- 707-394
- Mfr. Part No.:
- 3AXD50000137954
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Extension | |
| Product Type | PLC Accessory | |
| Series | 3AXD5 | |
| For Use With | Extension | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Extension | ||
Product Type PLC Accessory | ||
Series 3AXD5 | ||
For Use With Extension | ||
Hazardous Area Certification CE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The ABB Bipolar Analog I/O Replacement Module is designed to override the existing analog inputs and outputs on the drive control board. It provides enhanced functionality by replacing the standard analog Interface with a bipolar configuration, ensuring precise signal handling in demanding industrial applications. This module is particularly useful in systems that require accurate analog control for speed, torque, or process regulation.
Overrides the existing analog I/O on the drive control board
Provides bipolar analog signal capability for improved accuracy
Designed for integration into ABB drives to support Advanced control needs
- RS Stock No. 0849688
- Mfr. Part No. NECC-S-L16G-C1-P11
Each
$34.01
- RS Stock No. 0594574
- Mfr. Part No. X67CA0X41.0025
Each
$78.10
- RS Stock No. 0849686
- Mfr. Part No. NECC-S-L16G-C2-P8
Each
$19.90
- RS Stock No. 0594575
- Mfr. Part No. X67CA0X41.0035
Each
$76.93
Related links
- ABB AC Motor Drive 1 Phase, 3AXD5 Series 480V ac 5.6 A
- ABB AC Motor Drive 1 Phase, 3AXD5 Series 480V ac 1.8 A
- WAGO 758 Series PLC Accessory
- WAGO 750 Series PLC Accessory
- Siemens 6ES7155 Series PLC Accessory
- Siemens 6AG2541 Series PLC Accessory
- WAGO 765 Series PLC Accessory
- Weidmüller SAI-AU Series PLC Accessory











