Phoenix Contact PLCNEXT MEMORY Series Memory for Use with PLC System

Subtotal (1 unit)*

$517.27

(exc. GST)

$569.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$517.27

*price indicative

RS Stock No.:
287-7614
Distrelec Article No.:
303-47-953
Mfr. Part No.:
1061701
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Program and Configuration Memory

Product Type

Memory

Series

PLCNEXT MEMORY

For Use With

PLC System

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

3.3V dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact program and configuration memory is a plug-in module designed for storing application programs and other files in the file system of the PLC. It has a capacity of 8 GB.

For storing application programs and other files in the file system of the PLC

Program and configuration memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy