ZANDER AACHEN ZX09 Series High Speed Controller, 11-Input, Digital, Analogue Input, 4 Outputs, Digital Output

Subtotal (1 unit)*

$2,014.13

(exc. GST)

$2,215.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,014.13

*price indicative

RS Stock No.:
475-688
Mfr. Part No.:
589201
Brand:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Series

ZX09

Product Type

High Speed Controller

Number of Inputs

11

Output Type

Digital

Input Type

Digital, Analogue

Number of Outputs

4

Length

90mm

Width

108mm

Depth

62mm

Standards/Approvals

EN 61131-2:2007, EN IEC 61000-6-2:2019, EN IEC 61000-6-4-2019, EN IEC 63000:2018, CE

Supply Voltage

24V dc

Communication Port Type

Ethernet, SSI, RS422/485

Display Included

No

Mount Type

Rail

COO (Country of Origin):
DE
The H.ZANDER Controllers are also Ideal as high-speed cam controllers and absolute or incremental encoders can be used. The Absolute single or multi-turn encoders are connected via an SSI interface, incremental encoders via TTL or via standard 24V inputs of the controller. The implementation of the cam controller function in our programming tool EX_PRESS is very easy, by using a function Block (SSI) or by direct logical queries in the program.

Process time digital inputs and outputs less than 3 micro sec

Max input frequency 500 kHz

Number of programmable timer 70 to 300

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy