Schneider Electric TM1 Series Display Module for Use with TM1 Series

Subtotal (1 unit)*

$428.76

(exc. GST)

$471.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$428.76

*price indicative

RS Stock No.:
577-179
Mfr. Part No.:
TM172DGRP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Display Module

Accessory Type

Display Module

Series

TM1

For Use With

TM1 Series

Hazardous Area Certification

No

Standards/Approvals

UL 94

Supply Voltage

24V

COO (Country of Origin):
IT
The Schneider Electric Performance graphic display module designed for monitoring and interface applications. It features a monochrome screen for clear data visualization. The unit requires an external power supply and serves as a reliable component for system diagnostics and performance tracking.

UL 94 Standards

CE Marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy